Datasheets
S29GL032A90TAIR42 by:

Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48

Part Details for S29GL032A90TAIR42 by Spansion

Overview of S29GL032A90TAIR42 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29GL032A90TAIR42

S29GL032A90TAIR42 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29GL032A90TAIR42 Part Data Attributes

S29GL032A90TAIR42 Spansion
Buy Now Datasheet
Compare Parts:
S29GL032A90TAIR42 Spansion Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code TSOP1
Package Description MO-142EC, TSOP-48
Pin Count 48
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 8,63
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX16
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size 4/8 words
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 8K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for S29GL032A90TAIR42

This table gives cross-reference parts and alternative options found for S29GL032A90TAIR42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032A90TAIR42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29LV320MB90REI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032A90TAIR42 vs AM29LV320MB90REI
MBM29LV320BE90TN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion S29GL032A90TAIR42 vs MBM29LV320BE90TN
S29GL032M90TBIR40 Flash, 2MX16, 90ns, PDSO48, TSOP-48 Spansion S29GL032A90TAIR42 vs S29GL032M90TBIR40
S29GL032M90TAIR43 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion S29GL032A90TAIR42 vs S29GL032M90TAIR43
S29GL032M90TFIR40 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29GL032A90TAIR42 vs S29GL032M90TFIR40
AM29LV320MB90REF Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032A90TAIR42 vs AM29LV320MB90REF
S29GL032A90TAIR43 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion S29GL032A90TAIR42 vs S29GL032A90TAIR43
S29GL032M90TFCR43 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29GL032A90TAIR42 vs S29GL032M90TFCR43
MX29LV320BTI-90R Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd S29GL032A90TAIR42 vs MX29LV320BTI-90R
AT49LV320-90TJ Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation S29GL032A90TAIR42 vs AT49LV320-90TJ
Part Number Description Manufacturer Compare
S29GL032N90TAIR30 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL032A90TAIR42 vs S29GL032N90TAIR30
S29GL032A90TAIR43 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion S29GL032A90TAIR42 vs S29GL032A90TAIR43
MBM29LV320BE90TN-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion S29GL032A90TAIR42 vs MBM29LV320BE90TN-E1
AM29LV320MB90REF Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032A90TAIR42 vs AM29LV320MB90REF
S29GL032M90TACR40 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion S29GL032A90TAIR42 vs S29GL032M90TACR40
S29GL032A90TFIR42 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion S29GL032A90TAIR42 vs S29GL032A90TFIR42
AM29LV320MB90REI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032A90TAIR42 vs AM29LV320MB90REI
MBM29LV320BE90TN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion S29GL032A90TAIR42 vs MBM29LV320BE90TN
AM29LV320MB90REC Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032A90TAIR42 vs AM29LV320MB90REC
AM29LV320MB90RED Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032A90TAIR42 vs AM29LV320MB90RED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL032A90TAIR42 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL032A90TAIR42 by Spansion

  • Please alert me when S29GL032A90TAIR42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29GL032A90TAIR42 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL032A90TAIR42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29GL032A90TAIR42 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL032A90TAIR42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL032A90TAIR42 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: