S29GL032N90TFI043
Description: Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48

Overview of S29GL032N90TFI043 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL032N90TFI043 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-S29GL032N90TFI043
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1161
RFQ
Flip Electronics Stock, ship today 33411
RFQ

CAD Models for S29GL032N90TFI043 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL032N90TFI043 by Cypress Semiconductor

S29GL032N90TFI043
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. S29GL032N90TFI043
    Cypress Semiconductor
    Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48
    VS

Alternate Parts for S29GL032N90TFI043

This table gives cross-reference parts and alternative options found for S29GL032N90TFI043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90TFI043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W19B320SBT9G Flash, 2MX16, 90ns, PDSO48, TSOP-48 Winbond Electronics Corp S29GL032N90TFI043 vs W19B320SBT9G
M28W320BB90N6T Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL032N90TFI043 vs M28W320BB90N6T
JS28F320C3BD90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, TSOP-48 Numonyx Memory Solutions S29GL032N90TFI043 vs JS28F320C3BD90
AM29DL322GB90EE Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032N90TFI043 vs AM29DL322GB90EE
S29GL032N90TFA042 Flash, 2MX16, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL032N90TFI043 vs S29GL032N90TFA042
S29JL032H90TAI320 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032N90TFI043 vs S29JL032H90TAI320
S29JL032H90TAI423 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032N90TFI043 vs S29JL032H90TAI423
M29W320EB90N6F Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Micron Technology Inc S29GL032N90TFI043 vs M29W320EB90N6F
MBM29DL324BD90PFTR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion S29GL032N90TFI043 vs MBM29DL324BD90PFTR
AM29DL323GB90FE Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29GL032N90TFI043 vs AM29DL323GB90FE
Part Number Description Manufacturer Compare
S29JL032H90TAI222 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032N90TFI043 vs S29JL032H90TAI222
AM29DL322DB90EFN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032N90TFI043 vs AM29DL322DB90EFN
MX29LV320BTI-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd S29GL032N90TFI043 vs MX29LV320BTI-90
AM29DL320GB90EE Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032N90TFI043 vs AM29DL320GB90EE
AM29DL322GB90EK Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032N90TFI043 vs AM29DL322GB90EK
AM29DL324DB90EFN Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL032N90TFI043 vs AM29DL324DB90EFN
AM29DL322GB90FF Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29GL032N90TFI043 vs AM29DL322GB90FF
S29GL032N90TAI43 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL032N90TFI043 vs S29GL032N90TAI43
MBM29DL323BD90PFTR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion S29GL032N90TFI043 vs MBM29DL323BD90PFTR
M28W320ECB90N1E Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL032N90TFI043 vs M28W320ECB90N1E

Related Parts for S29GL032N90TFI043

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL032N90TFI043 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL032N90TFI043 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL032N90TFI043 would you like to use for your alert(s)?
  • Please alert me when S29GL032N90TFI043 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL032N90TFI043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL032N90TFI043 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL032N90TFI043 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL032N90TFI043.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL032N90TFI043 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: