Part Details for S29GL256P11FAI023 by Spansion
Overview of S29GL256P11FAI023 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL256P11FAI023
S29GL256P11FAI023 CAD Models
S29GL256P11FAI023 Part Data Attributes
|
S29GL256P11FAI023
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL256P11FAI023
Spansion
Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL256P11FAI023
This table gives cross-reference parts and alternative options found for S29GL256P11FAI023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P11FAI023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P11FAIV20 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P11FAI023 vs S29GL256P11FAIV20 |
S29GL256P11FFIV23 | Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL256P11FAI023 vs S29GL256P11FFIV23 |
S29GL256P11FAIV12 | Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P11FAI023 vs S29GL256P11FAIV12 |
S29GL256P11FFI023 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Cypress Semiconductor | S29GL256P11FAI023 vs S29GL256P11FFI023 |
S29GL256P11FAI012 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FAI023 vs S29GL256P11FAI012 |
S29GL256P11FAI012 | Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | Spansion | S29GL256P11FAI023 vs S29GL256P11FAI012 |
S29GL256P11FAI010 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FAI023 vs S29GL256P11FAI010 |
S29GL256P11FFI010 | Flash, 256MX1, 110ns, PBGA64, FBGA-64 | Infineon Technologies AG | S29GL256P11FAI023 vs S29GL256P11FFI010 |
S29GL256P11FFIV20 | Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL256P11FAI023 vs S29GL256P11FFIV20 |
S29GL256P11FFIV12 | Flash, 256MX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL256P11FAI023 vs S29GL256P11FFIV12 |