S29GL256P90TFCR10
Description: Flash, 256MX1, 90ns, PDSO56, TSOP-56

Overview of S29GL256P90TFCR10 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL256P90TFCR10 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 22AC8629
Newark Flash Memory, 256Mbit, Tsop-56, Flash Memory Type:Parallel Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:56Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Infineon S29GL256P90TFCR10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 448-S29GL256P90TFCR10-ND
DigiKey IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray 151
In Stock
  • 1 $10.6600
  • 10 $9.4670
  • 25 $9.0288
  • 40 $8.8117
  • 91 $8.4440
  • 273 $7.9754
  • 455 $7.7660
  • 1,001 $7.4531
$7.4531 / $10.6600 Buy Now
DISTI # S29GL256P90TFCR10
Avnet Americas NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL256P90TFCR10) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Container: Tray 0
RFQ
DISTI # 797-29GL256P90TFCR10
Mouser Electronics NOR Flash 256M 3.0V 90ns Parallel NOR Flash RoHS: Compliant 1505
  • 1 $10.1100
  • 10 $9.3600
  • 25 $8.0100
  • 100 $7.8100
  • 250 $7.7800
  • 455 $7.7000
  • 910 $7.5300
$7.5300 / $10.1100 Buy Now
Future Electronics GL-P Series 256 Mb (32 M x 8) 3.6 V Surface Mount Mirrorbit® Flash - FBGA-64 RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 Lead time: 13 Weeks Container: Tray 0
Tray
  • 91 $7.3900
$7.3900 Buy Now
DISTI # C1S322002427088
Chip1Stop NOR Flash RoHS: Compliant 1
  • 1 $6.8800
$6.8800 Buy Now
DISTI # SP005670745
EBV Elektronik NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 56-Pin TSOP Tray (Alt: SP005670745) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for S29GL256P90TFCR10 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S29GL256P90TFCR10 by Infineon Technologies AG

S29GL256P90TFCR10
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TSOP-56
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
256
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP56,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Page Size
8/16 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
128K
Standby Current-Max
0.000005 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL256P90TFCR10
    Infineon Technologies AG
    Flash, 256MX1, 90ns, PDSO56, TSOP-56
    VS

Alternate Parts for S29GL256P90TFCR10

This table gives cross-reference parts and alternative options found for S29GL256P90TFCR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P90TFCR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL256P90TAIR20 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P90TAIR20
S29GL256P90TFCR13 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P90TFCR13
S29GL256P90TACR13 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P90TACR13
S29GL256P90TFIR13 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P90TFIR13
S29GL256P90TFIR23 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P90TFIR23
S29GL256P90TFCR13 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL256P90TFCR10 vs S29GL256P90TFCR13
S29GL256P90TAIR10 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P90TAIR10
S29GL256P90TFIR20 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Infineon Technologies AG S29GL256P90TFCR10 vs S29GL256P90TFIR20
S29GL256P90TFIR20 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P90TFIR20
S29GL256P90TFCR10 Flash, 256MX1, 90ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P90TFCR10
Part Number Description Manufacturer Compare
M29W256GL70N6F Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions S29GL256P90TFCR10 vs M29W256GL70N6F
M29W256GL70N6E Flash, 16MX16, 70ns, PDSO56, TSOP-56 Micron Technology Inc S29GL256P90TFCR10 vs M29W256GL70N6E
AM29LV256ML103FI Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion S29GL256P90TFCR10 vs AM29LV256ML103FI
K8P5516UZB-PE4E0 Flash, 16MX16, 80ns, PDSO56, 20 X 14 MM, LEAD FREE, TSOP1-56 Samsung Semiconductor S29GL256P90TFCR10 vs K8P5516UZB-PE4E0
JS28F256J3F105 Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Micron Technology Inc S29GL256P90TFCR10 vs JS28F256J3F105
S29GL256P90TFIV10 Flash, 256MX1, 90ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P90TFIV10
AM29LV256MH90RFI Flash, 16MX16, 90ns, PDSO56, REVERSE, MO-142EC, TSOP-56 AMD S29GL256P90TFCR10 vs AM29LV256MH90RFI
AM29LV256MH119FI Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion S29GL256P90TFCR10 vs AM29LV256MH119FI
S29GL256P11TFIV13 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL256P90TFCR10 vs S29GL256P11TFIV13
S29GL256P12TFI013 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL256P90TFCR10 vs S29GL256P12TFI013

Related Parts for S29GL256P90TFCR10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL256P90TFCR10 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL256P90TFCR10 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S29GL256P90TFCR10 would you like to use for your alert(s)?
  • Please alert me when S29GL256P90TFCR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL256P90TFCR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL256P90TFCR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL256P90TFCR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL256P90TFCR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL256P90TFCR10 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: