Part Details for S29GL256P90TFCR23 by Infineon Technologies AG
Overview of S29GL256P90TFCR23 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL256P90TFCR23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S29GL256P90TFCR23CT-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$7.4535 / $10.6600 | Buy Now |
DISTI #
797-29GL256P90TFCR23
|
Mouser Electronics | NOR Flash 256Mb 3V 90ns Parallel NOR Flash RoHS: Compliant | 2000 |
|
$7.0800 / $9.8200 | Buy Now |
|
Future Electronics | 256Mb NOR FLASH,3V 90ns Parallel NOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$6.5500 | Buy Now |
Part Details for S29GL256P90TFCR23
S29GL256P90TFCR23 CAD Models
S29GL256P90TFCR23 Part Data Attributes
|
S29GL256P90TFCR23
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256P90TFCR23
Infineon Technologies AG
Flash, 256MX1, 90ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL256P90TFCR23
This table gives cross-reference parts and alternative options found for S29GL256P90TFCR23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P90TFCR23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P90TAIR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR23 vs S29GL256P90TAIR20 |
S29GL256P90TFCR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR23 vs S29GL256P90TFCR13 |
S29GL256P90TACR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR23 vs S29GL256P90TACR13 |
S29GL256P90TFCR10 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFCR23 vs S29GL256P90TFCR10 |
S29GL256P90TFIR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR23 vs S29GL256P90TFIR13 |
S29GL256P90TFIR23 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR23 vs S29GL256P90TFIR23 |
S29GL256P90TFCR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFCR23 vs S29GL256P90TFCR13 |
S29GL256P90TAIR10 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR23 vs S29GL256P90TAIR10 |
S29GL256P90TFIR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFCR23 vs S29GL256P90TFIR20 |
S29GL256P90TFIR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFCR23 vs S29GL256P90TFIR20 |