-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 256MX1, 90ns, PDSO56, TSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL256P90TFIR20-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 56TSOP Min Qty: 1 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$7.2937 / $10.1200 | Buy Now |
DISTI #
S29GL256P90TFIR20
|
Avnet Americas | Flash Mem Parallel 3V/3.3V 256M-Bit 32M x 8/16M x 16 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL256P90TFIR20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 15 |
|
$5.3024 | Buy Now |
DISTI #
S29GL256P90TFIR20
|
Avnet Americas | Flash Mem Parallel 3V/3.3V 256M-Bit 32M x 8/16M x 16 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL256P90TFIR20) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.3360 / $8.9080 | Buy Now |
DISTI #
797-S29GL256P90TFIR2
|
Mouser Electronics | NOR Flash 256Mb 3.0-3.6V 90ns Parallel NOR Flash RoHS: Compliant | 454 |
|
$7.2600 / $9.5800 | Buy Now |
DISTI #
V79:2366_28731855
|
Arrow Electronics | NOR Flash Parallel 3.3V 256M-bit 32M x 8/16M x 16 90ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 2262 |
|
$6.3440 / $8.5760 | Buy Now |
DISTI #
V36:1790_06271521
|
Arrow Electronics | NOR Flash Parallel 3.3V 256M-bit 32M x 8/16M x 16 90ns 56-Pin TSOP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2322 | Americas - 24 |
|
$6.4680 / $9.4990 | Buy Now |
|
Future Electronics | S29GL256P Series 256 Mb (32M x 8) 3 V 90 ns SMT Flash-NOR Memory - TSOP-56 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$6.4300 / $6.7500 | Buy Now |
DISTI #
S29GL256P90TFIR20
|
Avnet Americas | Flash Mem Parallel 3V/3.3V 256M-Bit 32M x 8/16M x 16 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL256P90TFIR20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 15 |
|
$5.3024 | Buy Now |
DISTI #
S29GL256P90TFIR20
|
Avnet Americas | Flash Mem Parallel 3V/3.3V 256M-Bit 32M x 8/16M x 16 90ns 56-Pin TSOP Tray - Trays (Alt: S29GL256P90TFIR20) RoHS: Compliant Min Qty: 91 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.3360 / $8.9080 | Buy Now |
DISTI #
SP005671369
|
EBV Elektronik | Flash Mem Parallel 3V/3.3V 256M-Bit 32M x 8/16M x 16 90ns 56-Pin TSOP Tray (Alt: SP005671369) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S29GL256P90TFIR20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256P90TFIR20
Infineon Technologies AG
Flash, 256MX1, 90ns, PDSO56, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for S29GL256P90TFIR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256P90TFIR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL256P90TACR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFIR20 vs S29GL256P90TACR20 |
S29GL256P90TACR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFIR20 vs S29GL256P90TACR13 |
S29GL256P90TAIR10 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFIR20 vs S29GL256P90TAIR10 |
S29GL256P90TAIR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFIR20 vs S29GL256P90TAIR20 |
S29GL256P90TFIR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFIR20 vs S29GL256P90TFIR20 |
S29GL256P90TFIR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFIR20 vs S29GL256P90TFIR13 |
S29GL256P90TFCR10 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFIR20 vs S29GL256P90TFCR10 |
S29GL256P90TFCR20 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Infineon Technologies AG | S29GL256P90TFIR20 vs S29GL256P90TFCR20 |
S29GL256P90TAIR23 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFIR20 vs S29GL256P90TAIR23 |
S29GL256P90TFCR13 | Flash, 256MX1, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL256P90TFIR20 vs S29GL256P90TFCR13 |