Part Details for S29GL256S10FHIV20 by Infineon Technologies AG
Results Overview of S29GL256S10FHIV20 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S29GL256S10FHIV20 Information
S29GL256S10FHIV20 by Infineon Technologies AG is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for S29GL256S10FHIV20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
448-S29GL256S10FHIV20-ND
|
DigiKey | IC FLASH 256MBIT PARALLEL 64FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1736 In Stock |
|
$4.9875 / $6.3100 | Buy Now |
|
DISTI #
S29GL256S10FHIV20
|
Avnet Americas | - Trays (Alt: S29GL256S10FHIV20) COO: China RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.3266 / $6.1446 | Buy Now |
|
DISTI #
727-S29GL256S10FHV20
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$4.9800 | Order Now |
|
DISTI #
SP005636789
|
EBV Elektronik | (Alt: SP005636789) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 3600 |
|
RFQ |
US Tariff Estimator: S29GL256S10FHIV20 by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S29GL256S10FHIV20
S29GL256S10FHIV20 Part Data Attributes
|
|
S29GL256S10FHIV20
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL256S10FHIV20
Infineon Technologies AG
Flash, 32MX8, 100ns, PBGA64,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Fbga-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 100 Ns | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PBGA-B64 | |
| JESD-609 Code | e1 | |
| Length | 13 Mm | |
| Memory Density | 268435456 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 256 | |
| Number of Terminals | 64 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 16mx16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LBGA | |
| Package Equivalence Code | BGA64,8X8,40 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Low Profile | |
| Page Size | 16 Words | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Ready/Busy | Yes | |
| Seated Height-Max | 1.4 Mm | |
| Sector Size | 64k | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 11 Mm |
Alternate Parts for S29GL256S10FHIV20
This table gives cross-reference parts and alternative options found for S29GL256S10FHIV20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL256S10FHIV20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S29GL256S10DHIV20 | Spansion | Check for Price | Flash, 32MX8, 100ns, PBGA64, LEAD FREE, PACKAGE | S29GL256S10FHIV20 vs S29GL256S10DHIV20 |
| S29GL256S10DHI010 | Cypress Semiconductor | Check for Price | Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | S29GL256S10FHIV20 vs S29GL256S10DHI010 |
| S29GL256S10DHIV13 | Spansion | Check for Price | Flash, 32MX8, 100ns, PBGA64, LEAD FREE, PACKAGE | S29GL256S10FHIV20 vs S29GL256S10DHIV13 |
| S29GL256S10DHI020 | Cypress Semiconductor | Check for Price | Flash, 32MX8, 100ns, PBGA64, 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | S29GL256S10FHIV20 vs S29GL256S10DHI020 |
| S29GL256S10FHIV10 | Spansion | Check for Price | Flash, 32MX8, 100ns, PBGA64, LEAD FREE, PACKAGE | S29GL256S10FHIV20 vs S29GL256S10FHIV10 |
| S29GL256S10DHIV23 | Cypress Semiconductor | Check for Price | Flash, 32MX8, 100ns, PBGA64, PACKAGE | S29GL256S10FHIV20 vs S29GL256S10DHIV23 |
S29GL256S10FHIV20 Frequently Asked Questions (FAQ)
-
The S29GL256S10FHIV20 has an operating temperature range of -40°C to +125°C.
-
The HOLD# signal should be asserted low to pause the current operation and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The WP# signal is used to protect the device from accidental writes. When WP# is asserted low, the device will ignore any write commands and protect the entire memory array.
-
The S29GL256S10FHIV20 is a 256Mbit (32M x 8) flash memory device, organized as 2048 blocks of 128K x 8 bits each.
-
The typical programming time for the S29GL256S10FHIV20 is 10-15 seconds for a full chip erase, and 2-5 milliseconds for a single byte or word program operation.