There are no models available for this part yet.
Overview of S29JL032J70TFI320 by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S29JL032J70TFI320 by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59T0094
|
Newark | Memory, Flash, 32M, 3V, 48Tsop, Flash Memory Type:Parallel Nor, Memory Size:32Mbit, Flash Memory Configuration:2M X 16Bit/4M X 8Bit, Ic Interface Type:Cfi, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Frequency:-, Access Rohs Compliant: Yes |Cypress Infineon Technologies S29JL032J70TFI320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$3.5200 / $4.3500 | Buy Now | |
Flip Electronics | Stock, ship today | 4967 |
|
RFQ | |||
Win Source Electronics | NOR Flash Parallel 3V/3.3V 32M-bit 4M x 8/2M x 16 70ns 48-Pin TSOP Tray / IC FLASH 32MBIT 70NS 48TSOP | 1000 |
|
$151.3440 / $168.8060 | Buy Now |
CAD Models for S29JL032J70TFI320 by Cypress Semiconductor
Part Data Attributes for S29JL032J70TFI320 by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
70 ns
|
Additional Feature
|
BOTTOM BOOT BLOCK
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e3
|
Length
|
18.4 mm
|
Memory Density
|
33554432 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8,63
|
Number of Terminals
|
48
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
8K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.045 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for S29JL032J70TFI320
This table gives cross-reference parts and alternative options found for S29JL032J70TFI320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29JL032J70TFI320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL323GB70EIN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032J70TFI320 vs AM29DL323GB70EIN |
S29JL032J70TFI323 | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Cypress Semiconductor | S29JL032J70TFI320 vs S29JL032J70TFI323 |
AM29DL323GB70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | S29JL032J70TFI320 vs AM29DL323GB70EI |
S29JL032J70TFI323 | Flash, 2MX16, 70ns, PDSO48, | Infineon Technologies AG | S29JL032J70TFI320 vs S29JL032J70TFI323 |
S29JL032J70TFI320 | Flash, 2MX16, 70ns, PDSO48, | Infineon Technologies AG | S29JL032J70TFI320 vs S29JL032J70TFI320 |
S29JL032J70TFI323 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | S29JL032J70TFI320 vs S29JL032J70TFI323 |
AM29DL323DB70EI | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | AMD | S29JL032J70TFI320 vs AM29DL323DB70EI |
S29JL032J70TFI320 | Flash, 2MX16, 70ns, PDSO48, LEAD FREE, MO-142(D)DD, TSOP-48 | Spansion | S29JL032J70TFI320 vs S29JL032J70TFI320 |
Related Parts for S29JL032J70TFI320
-
S29JL032J70TFI323Flash Memories
-
ATMEGA2561-16AUMicrocontrollers
-
5CGTFD9D5F27I7NField Programmable Gate Arrays
-
OPA4277UAOperational Amplifiers
-
TPS40170RGYRSwitching Regulator or Controllers
-
VNH5019ATR-EPeripheral Drivers
-
NTE0305MCOther Analog ICs
-
AT28BV256-20JUEEPROMs
-
STS1DNC45Power Field-Effect Transistors