Part Details for S34ML01G200BHB003 by SkyHigh Memory Limited
Overview of S34ML01G200BHB003 by SkyHigh Memory Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S34ML01G200BHB003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
727-34ML01G200BHB003
|
Mouser Electronics | NAND Flash SLC,1Gb,3x,3V,x8,4bit,VBM63, RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0700 | Buy Now |
|
Rochester Electronics | S34ML01G2 - Flash Memory, SLC,1Gb,3x,3V,x8,4bit,VBM63, RoHS: Compliant Status: Active Min Qty: 1 | 9200 |
|
$2.4200 / $2.8400 | Buy Now |
Part Details for S34ML01G200BHB003
S34ML01G200BHB003 CAD Models
S34ML01G200BHB003 Part Data Attributes:
|
S34ML01G200BHB003
SkyHigh Memory Limited
Buy Now
Datasheet
|
Compare Parts:
S34ML01G200BHB003
SkyHigh Memory Limited
Flash, 128MX8, PBGA63, BGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYHIGH MEMORY LTD | |
Package Description | BGA-63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1024 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | SLC NAND TYPE | |
Width | 9 mm | |
Write Cycle Time-Max (tWC) | 0.000025 ms |
Alternate Parts for S34ML01G200BHB003
This table gives cross-reference parts and alternative options found for S34ML01G200BHB003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S34ML01G200BHB003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S34ML01G200BHA000 | Flash, 128MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML01G200BHB003 vs S34ML01G200BHA000 |
S34ML01G200BHV003 | Flash, 128MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML01G200BHB003 vs S34ML01G200BHV003 |
S34ML01G200BHB000 | Flash, 128MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML01G200BHB003 vs S34ML01G200BHB000 |
S34ML01G200BHI013 | Flash, 128MX8, 25ns, PBGA63, BGA-63 | Cypress Semiconductor | S34ML01G200BHB003 vs S34ML01G200BHI013 |
S34ML01G200BHI003 | Flash, 128MX8, PBGA63, BGA-63 | SkyHigh Memory Limited | S34ML01G200BHB003 vs S34ML01G200BHI003 |