Part Details for S3KB by onsemi
Results Overview of S3KB by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S3KB Information
S3KB by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S3KB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AC9760
|
Newark | Rectifier, Single, 800V, 3A, Do-214Aa, Repetitive Peak Reverse Voltage:800V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:1.5Μs, Forward Surge Current:80A, No. Of Pins:2Pinsrohs Compliant: Yes RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 18000 |
|
$0.1480 / $0.1590 | Buy Now |
|
DISTI #
S3KBFSDKR-ND
|
DigiKey | DIODE STANDARD 800V 3A DO214AA Min Qty: 1 Container: Digi-Reel |
1 Digi-Reel® |
|
$0.1804 / $0.6700 | Buy Now |
|
DISTI #
S3KBFSTR-ND
|
DigiKey | DIODE STANDARD 800V 3A DO214AA Min Qty: 3000 Container: Tape & Reel |
1 Tape & Reel |
|
$0.1300 / $0.1424 | Buy Now |
|
DISTI #
S3KBFSCT-ND
|
DigiKey | DIODE STANDARD 800V 3A DO214AA Min Qty: 1 Container: Cut Tape |
1 Cut Tape |
|
$0.1804 / $0.6700 | Buy Now |
|
DISTI #
S3KB
|
Avnet Americas | 3 A, 800 V Surface Mount Rectifiers - Tape and Reel (Alt: S3KB) COO: China RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1070 / $0.1168 | Buy Now |
|
DISTI #
512-S3KB
|
Mouser Electronics | Rectifiers 800V 3A Gen Purpose Surf Mnt Rectifier RoHS: Compliant | 2200 |
|
$0.1200 / $0.6700 | Buy Now |
|
DISTI #
512-S3KB
|
Mouser Electronics | Rectifiers 800V 3A Gen Purpose Surf Mnt Rectifier RoHS: Compliant | 2200 |
|
$0.1230 / $0.6700 | Buy Now |
|
|
Bristol Electronics | Diode Switching 800V 3A 2-Pin SMB T/R | 69207 |
|
RFQ | |
|
DISTI #
S3KB-ONS
|
TME | Diode: rectifying, SMD, 800V, 3A, 1.5us, SMB, Ufmax: 1.15V, reel,tape Min Qty: 1 | 0 |
|
$0.1460 / $0.5800 | RFQ |
|
DISTI #
S3KB
|
Avnet Silica | 3 A 800 V Surface Mount Rectifiers (Alt: S3KB) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
RFQ |
US Tariff Estimator: S3KB by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for S3KB
S3KB Part Data Attributes
|
|
S3KB
onsemi
Buy Now
Datasheet
|
Compare Parts:
S3KB
onsemi
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-214AA
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SMB | |
| Manufacturer Package Code | 403AF | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 18 Weeks | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.15 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 1.5 µS | |
| Reverse Test Voltage | 800 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
S3KB Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a reliable communication protocol such as SPI or I2C, and ensure that the clock frequency and data transfer rate are within the specified limits. Also, use a pull-up resistor on the SCL/CLK line to prevent bus contention.
-
The maximum operating temperature range for S3KB is -40°C to 125°C. However, it's recommended to operate within the industrial temperature range of -40°C to 85°C for optimal performance and reliability.
-
The S3KB has an internal POR and BOD circuitry. The POR ensures that the device resets properly during power-on, and the BOD detects voltage drops and resets the device if the voltage falls below a certain threshold.
-
Use a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel, placed close to the power pins of the S3KB, to decouple the power supply and reduce noise.