Part Details for S5A by Diotec Semiconductor AG
Overview of S5A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-S5ATR-ND
|
DigiKey | DIODE SMC 50V 5A 150C Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
69000 In Stock |
|
$0.1591 | Buy Now |
DISTI #
4878-S5A-ND
|
DigiKey | DIODE GEN PURP 50V 8A SMC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1067 | Buy Now |
DISTI #
637-S5A
|
Mouser Electronics | Rectifiers Diode, SMC, 50V, 5A RoHS: Compliant | 2894 |
|
$0.0980 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Diode - SMC - 50V - 5A RoHS: Compliant | 54000 Factory Stock |
|
$0.0678 / $0.0841 | Buy Now |
DISTI #
78440470
|
Verical | Rectifier Diode Switching 50V 8A 1500ns 2-Pin SMC T/R Min Qty: 670 Package Multiple: 5 | Americas - 2105 |
|
$0.1250 | Buy Now |
DISTI #
S5A-DIO
|
TME | Diode: rectifying, SMD, 50V, 5A, 1.5us, SMC, Ufmax: 1.1V, Ifsm: 180A Min Qty: 5 | 2105 |
|
$0.0780 / $0.1660 | Buy Now |
|
Master Electronics | Diode - SMC - 50V - 5A RoHS: Compliant | 54000 Factory Stock |
|
$0.0678 / $0.0841 | Buy Now |
|
Perfect Parts Corporation | 13440 |
|
RFQ |
Part Details for S5A
S5A CAD Models
S5A Part Data Attributes
|
S5A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S5A
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | SMC, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S5A
This table gives cross-reference parts and alternative options found for S5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5A vs S5J |
S5M | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5A vs S5M |
S5Y | Rectifier Diode, 1 Phase, 1 Element, 5A, 2000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Diotec Semiconductor AG | S5A vs S5Y |
STPS3L25S | Low Drop Power Schottky Rectifier | STMicroelectronics | S5A vs STPS3L25S |
S5K | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5A vs S5K |
HSM825J | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 25V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | S5A vs HSM825J |
S5B | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5A vs S5B |
ER3C | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S5A vs ER3C |
S5G | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5A vs S5G |