Part Details for S5DC-KR7G by Taiwan Semiconductor
Overview of S5DC-KR7G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for S5DC-KR7G
S5DC-KR7G CAD Models
S5DC-KR7G Part Data Attributes:
|
S5DC-KR7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S5DC-KR7G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-04 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S5DC-KR7G
This table gives cross-reference parts and alternative options found for S5DC-KR7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5DC-KR7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | S5DC-KR7G vs SM5200AF |
S5DC-K | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | S5DC-KR7G vs S5DC-K |
CMSH5-200HVTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | S5DC-KR7G vs CMSH5-200HVTIN/LEAD |
S5DHV6G | Rectifier Diode, | Taiwan Semiconductor | S5DC-KR7G vs S5DHV6G |
ES5DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5DC-KR7G vs ES5DB-HF |
SK5200AFL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-221AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA-FL, 2 PIN | Micro Commercial Components | S5DC-KR7G vs SK5200AFL-TP-HF |
SS510B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5DC-KR7G vs SS510B-HF |
US5D | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | S5DC-KR7G vs US5D |
S5D | Rectifier Diode, | Taitron Components Inc | S5DC-KR7G vs S5D |
US5DB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | S5DC-KR7G vs US5DB-HF |