Part Details for S5MB by HXY
Results Overview of S5MB by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5MB Information
S5MB by HXY is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S5MB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Diode Independent 1000V 5A Surface Mount SMB | 1020 |
|
$0.0120 / $0.0248 | Buy Now |
|
|
Unikey Electronic Pte Ltd | IF:5A,VR:1000V,VF:1.1V,IR:5uA,IFSM:120A, Min Qty: 3000 Date Code: 26+ | 360000 |
|
$0.0094 / $0.0098 | Buy Now |