Part Details for S5MB by SLKOR
Results Overview of S5MB by SLKOR
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S5MB Information
S5MB by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for S5MB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-S5MBCT-ND
|
DigiKey | INDEPENDENT TYPE 5A 1.1V@5A 1KV Min Qty: 1 Container: Cut Tape |
2260 Cut Tape |
|
$0.0230 / $0.1000 | Buy Now |
|
DISTI #
5399-S5MBDKR-ND
|
DigiKey | INDEPENDENT TYPE 5A 1.1V@5A 1KV Min Qty: 1 Container: Digi-Reel |
2260 Digi-Reel® |
|
$0.0230 / $0.1000 | Buy Now |
|
DISTI #
5399-S5MBTR-ND
|
DigiKey | INDEPENDENT TYPE 5A 1.1V@5A 1KV Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0132 / $0.0162 | Buy Now |
|
|
LCSC | Diode Independent 1kV 5A Surface Mount SMB | 880 |
|
$0.0115 / $0.0254 | Buy Now |
|
|
Unikey Electronic Pte Ltd | 10uA@1kV SMB(DO-214AA) Min Qty: 3000 Date Code: within 2 years | 18000 |
|
$0.0119 / $0.0124 | Buy Now |