Part Details for S70GL02GP11FAIR10 by Spansion
Overview of S70GL02GP11FAIR10 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S70GL02GP11FAIR10
S70GL02GP11FAIR10 CAD Models
S70GL02GP11FAIR10 Part Data Attributes
|
S70GL02GP11FAIR10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S70GL02GP11FAIR10
Spansion
Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | NO | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 64 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S70GL02GP11FAIR10
This table gives cross-reference parts and alternative options found for S70GL02GP11FAIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70GL02GP11FAIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70GL02GP11FAIR12 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR10 vs S70GL02GP11FAIR12 |
S70GL02GP11FFIR10 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S70GL02GP11FAIR10 vs S70GL02GP11FFIR10 |
S70GL02GP11FAIR12 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S70GL02GP11FAIR10 vs S70GL02GP11FAIR12 |
S70GL02GP11FFIR12 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S70GL02GP11FAIR10 vs S70GL02GP11FFIR12 |
S70GL02GP11FFIR23 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR10 vs S70GL02GP11FFIR23 |
S70GL02GP11FFIR13 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S70GL02GP11FAIR10 vs S70GL02GP11FFIR13 |
S70GL02GP11FFIR12 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR10 vs S70GL02GP11FFIR12 |
S70GL02GP11FAIR10 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR10 vs S70GL02GP11FAIR10 |
S70GL02GP11FFIR22 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR10 vs S70GL02GP11FFIR22 |
S70GL02GP11FAIR13 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S70GL02GP11FAIR10 vs S70GL02GP11FAIR13 |