S70GL02GP11FFIR10
Description: Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64

Overview of S70GL02GP11FFIR10 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S70GL02GP11FFIR10 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S70GL02GP11FFIR10 by Cypress Semiconductor

S70GL02GP11FFIR10
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
13 mm
Memory Density
4294967296 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S70GL02GP11FFIR10
    Cypress Semiconductor
    Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64
    VS

Alternate Parts for S70GL02GP11FFIR10

This table gives cross-reference parts and alternative options found for S70GL02GP11FFIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70GL02GP11FFIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S70GL02GP11FAIR12 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Cypress Semiconductor S70GL02GP11FFIR10 vs S70GL02GP11FAIR12
S70GL02GP11FFIR10 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP11FFIR10
S70GL02GP11FAIR12 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP11FAIR12
S70GL02GP11FFIR12 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP11FFIR12
S70GL02GP11FFIR23 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Cypress Semiconductor S70GL02GP11FFIR10 vs S70GL02GP11FFIR23
S70GL02GP11FFIR13 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP11FFIR13
S70GL02GP11FFIR12 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Cypress Semiconductor S70GL02GP11FFIR10 vs S70GL02GP11FFIR12
S70GL02GP11FAIR10 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Cypress Semiconductor S70GL02GP11FFIR10 vs S70GL02GP11FAIR10
S70GL02GP11FFIR22 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Cypress Semiconductor S70GL02GP11FFIR10 vs S70GL02GP11FFIR22
S70GL02GP11FAIR13 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP11FAIR13
Part Number Description Manufacturer Compare
S70GL02GS11FHI020 Flash, 128MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GS11FHI020
S70GL02GP11FACR20 Flash, 128MX16, PBGA64, FBGA-64 Cypress Semiconductor S70GL02GP11FFIR10 vs S70GL02GP11FACR20
S70GL02GP11FAIR20 Flash, 256MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP11FAIR20
S70GL02GS11FHI010 Flash, 128MX16, 110ns, PBGA64, FBGA-64 Cypress Semiconductor S70GL02GP11FFIR10 vs S70GL02GS11FHI010
S70GL02GS11FHI023 Flash, 128MX16, 110ns, PBGA64, Infineon Technologies AG S70GL02GP11FFIR10 vs S70GL02GS11FHI023
S70GL02GP11FAIR12 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Cypress Semiconductor S70GL02GP11FFIR10 vs S70GL02GP11FAIR12
S70GL02GP13FAIV13 Flash, 256MX16, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP13FAIV13
S70GL02GP11FACR23 Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP11FACR23
S70GL02GP11FAIR12 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP11FAIR12
S70GL02GP11FFIR13 Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S70GL02GP11FFIR10 vs S70GL02GP11FFIR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S70GL02GP11FFIR10 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S70GL02GP11FFIR10 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S70GL02GP11FFIR10 would you like to use for your alert(s)?
  • Please alert me when S70GL02GP11FFIR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S70GL02GP11FFIR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S70GL02GP11FFIR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S70GL02GP11FFIR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S70GL02GP11FFIR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S70GL02GP11FFIR10 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: