Part Details for S70GL02GS12FHIV13 by Infineon Technologies AG
Overview of S70GL02GS12FHIV13 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70GL02GS12FHIV13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S70GL02GS12FHIV13TR-ND
|
DigiKey | IC FLASH 2GBIT PARALLEL 64FBGA Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.4210 | Buy Now |
DISTI #
S70GL02GS12FHIV13
|
Avnet Americas | NOR Flash Parallel 3V 2Gbit 256M/128M x 8bit/16bit 120ns 64-Pin FBGA T/R - Tape and Reel (Alt: S70GL02GS12FHIV13) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$21.5605 | Buy Now |
DISTI #
727-70GL02GS12FHIV13
|
Mouser Electronics | NOR Flash PNOR RoHS: Compliant | 0 |
|
$17.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$17.3900 | Buy Now |
DISTI #
SP005671041
|
EBV Elektronik | NOR Flash Parallel 3V 2Gbit 256M/128M x 8bit/16bit 120ns 64-Pin FBGA T/R (Alt: SP005671041) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S70GL02GS12FHIV13
S70GL02GS12FHIV13 CAD Models
S70GL02GS12FHIV13 Part Data Attributes
|
S70GL02GS12FHIV13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S70GL02GS12FHIV13
Infineon Technologies AG
Flash, 128MX16, 120ns, PBGA64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16/32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S70GL02GS12FHIV13
This table gives cross-reference parts and alternative options found for S70GL02GS12FHIV13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70GL02GS12FHIV13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70GL02GS12FHIV10 | Flash, 128MX16, 120ns, PBGA64, | Infineon Technologies AG | S70GL02GS12FHIV13 vs S70GL02GS12FHIV10 |
S70GL02GS12FHIV20 | Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S70GL02GS12FHIV13 vs S70GL02GS12FHIV20 |
S70GL02GS12FHIV23 | Flash, 128MX16, 120ns, PBGA64, | Infineon Technologies AG | S70GL02GS12FHIV13 vs S70GL02GS12FHIV23 |
S70GL02GS12FHIV10 | Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S70GL02GS12FHIV13 vs S70GL02GS12FHIV10 |
S70GL02GS12FHIV20 | Flash, 128MX16, 120ns, PBGA64, FBGA-64 | Cypress Semiconductor | S70GL02GS12FHIV13 vs S70GL02GS12FHIV20 |
S70GL02GS12FHIV10 | Flash, 128MX16, 120ns, PBGA64, FBGA-64 | Cypress Semiconductor | S70GL02GS12FHIV13 vs S70GL02GS12FHIV10 |
S70GL02GS12FHIV23 | Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S70GL02GS12FHIV13 vs S70GL02GS12FHIV23 |
S70GL02GS12FHIV13 | Flash, 128MX16, 120ns, PBGA64, FBGA-64 | Cypress Semiconductor | S70GL02GS12FHIV13 vs S70GL02GS12FHIV13 |
S70GL02GS12FHIV20 | Flash, 128MX16, 120ns, PBGA64, | Infineon Technologies AG | S70GL02GS12FHIV13 vs S70GL02GS12FHIV20 |