Part Details for S71JL128HC0BFW01 by AMD
Overview of S71JL128HC0BFW01 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71JL128HC0BFW01
S71JL128HC0BFW01 CAD Models
S71JL128HC0BFW01 Part Data Attributes
|
S71JL128HC0BFW01
AMD
Buy Now
Datasheet
|
Compare Parts:
S71JL128HC0BFW01
AMD
Memory Circuit, Flash+PSRAM, CMOS, PBGA88
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | LFBGA, BGA88,10X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | SRAM IS ORGANISED AS 4KX16 | |
JESD-30 Code | R-PBGA-B88 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA88,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for S71JL128HC0BFW01
This table gives cross-reference parts and alternative options found for S71JL128HC0BFW01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71JL128HC0BFW01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42BDS640AGBD9FT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | S71JL128HC0BFW01 vs AM42BDS640AGBD9FT |
AM42DL1622DT85FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | S71JL128HC0BFW01 vs AM42DL1622DT85FT |
AM41PDS3228DB11IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL128HC0BFW01 vs AM41PDS3228DB11IT |
AM41DL3244GB85IS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL128HC0BFW01 vs AM41DL3244GB85IS |
AM49DL324BGT85T | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL128HC0BFW01 vs AM49DL324BGT85T |
AM42DL3234GB71IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL128HC0BFW01 vs AM42DL3234GB71IT |
IS71V16F64GS08-8585AI | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA101, 11 X 12 MM, BGA-101 | Integrated Silicon Solution Inc | S71JL128HC0BFW01 vs IS71V16F64GS08-8585AI |
AM42BDS6408GBD9IT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | S71JL128HC0BFW01 vs AM42BDS6408GBD9IT |
AM41DL6408H70FT | Memory Circuit, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL128HC0BFW01 vs AM41DL6408H70FT |
MB84VP24481HK-65PBS | Memory Circuit, Flash+SRAM, 8MX16, CMOS, PBGA73, PLASTIC, FBGA-73 | Spansion | S71JL128HC0BFW01 vs MB84VP24481HK-65PBS |