| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SA110C | New Jersey Semiconductor Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-41 | SA110C vs SA110C |
| SA110C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, DO-204AC | SA110C vs SA110C |
| SA110C | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, DO-15 | SA110C vs SA110C |
| SA110C | Galaxy Semi-Conductor Co Ltd | Check for Price | Transient Suppressor, | SA110C vs SA110C |
| SA110C | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Bidirectional, 1 Element, DO-15 | SA110C vs SA110C |
| SA110C | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | SA110C vs SA110C |
| SA110C | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional | SA110C vs SA110C |
Part Details for SA110C by Galaxy Microelectronics
Results Overview of SA110C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA110C Information
SA110C by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SA110C by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SA110C Part Data Attributes
|
|
SA110C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SA110C
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, Prsm-Min | |
| Breakdown Voltage-Max | 149 V | |
| Breakdown Voltage-Min | 122 V | |
| Breakdown Voltage-Nom | 135.5 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 196 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-15 | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 1 W | |
| Rep Pk Reverse Voltage-Max | 110 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 110 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for SA110C
This table gives cross-reference parts and alternative options found for SA110C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA110C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.