Part Details for SA12-RB-N-OR-B-N-G by ITW Switches
Results Overview of SA12-RB-N-OR-B-N-G by ITW Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA12-RB-N-OR-B-N-G Information
SA12-RB-N-OR-B-N-G by ITW Switches is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SA1213 | Toshiba Electronic Devices & Storage Corporation | PNP Bipolar Transistor / VCEO=-50 V / IC=-2 A / hFE=70~240 / VCE(sat)=-0.5 V / PW-Mini |
Price & Stock for SA12-RB-N-OR-B-N-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AK2905
|
Newark | Pb Switch, Spdt-Db, 2A, 28Vdc, Panel Rohs Compliant: Yes |Itw Switches SA12-RB-N-OR-B-N-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$16.6900 / $22.2600 | Buy Now |