Part Details for SA13 by Micro Commercial Components
Results Overview of SA13 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SA13 Information
SA13 by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SA13 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SA13
SA13 Part Data Attributes
|
|
SA13
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SA13
Micro Commercial Components
Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-15 | |
| Package Description | Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 15.9 V | |
| Breakdown Voltage-Min | 14.4 V | |
| Breakdown Voltage-Nom | 15.15 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 21.5 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-15 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 3 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 13 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for SA13
This table gives cross-reference parts and alternative options found for SA13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZW06-13 | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | SA13 vs BZW06-13 |
| SA13-B | Micro Commercial Components | Check for Price | Transient Suppressor, | SA13 vs SA13-B |
| SA13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | SA13 vs SA13 |
| SA13-BP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | SA13 vs SA13-BP |
| SA13 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC | SA13 vs SA13 |
| SA13-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA13 vs SA13-G |
| BZW06-13 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon | SA13 vs BZW06-13 |
| SA13 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | SA13 vs SA13 |
| SA13-E3/54 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC | SA13 vs SA13-E3/54 |
| SA13TR | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | SA13 vs SA13TR |