There are no models available for this part yet.
Overview of SA170 by New Jersey Semiconductor Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SA170 by New Jersey Semiconductor Products Inc
Part Data Attributes for SA170 by New Jersey Semiconductor Products Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2019-10-31
|
Breakdown Voltage-Min
|
189 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
170 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA170
This table gives cross-reference parts and alternative options found for SA170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | MDE Semiconductor Inc | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | Bytesonic Corporation | SA170 vs SA170 |
SA170 | Transient Suppressor, | Galaxy Semi-Conductor Co Ltd | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | EIC Semiconductor Inc | SA170 vs SA170 |
SA170 | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,170V V(RWM),DO-204AC | Freescale Semiconductor | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | Motorola Semiconductor Products | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, 170V V(RWM), Unidirectional | FCI Semiconductor | SA170 vs SA170 |
SA170 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SA170 vs SA170 |