Part Details for SA572D-T by YAGEO Corporation
Overview of SA572D-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for SA572D-T
SA572D-T CAD Models
SA572D-T Part Data Attributes:
|
SA572D-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SA572D-T
YAGEO Corporation
Compander, 2 Func, 0.02MHz Band Width, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | COMPANDER | |
Bandwidth-Nom | 0.02 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6.3 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SA572D-T
This table gives cross-reference parts and alternative options found for SA572D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA572D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA575D | Compander, 1 Func, 0.02MHz Band Width, PDSO20 | YAGEO Corporation | SA572D-T vs SA575D |
SA575DG | Low Voltage Compandor, SOIC-20 WB, 38-TUBE | onsemi | SA572D-T vs SA575DG |
SA572DG | Programmable Analog Compandor, SO-16 WB, 47-TUBE | onsemi | SA572D-T vs SA572DG |
SA575D | IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function | NXP Semiconductors | SA572D-T vs SA575D |
SA572D | Compander, 2 Func, 0.02MHz Band Width, PDSO16 | YAGEO Corporation | SA572D-T vs SA572D |
SA572D | Programmable Analog Compandor, SO-16 WB, 47-TUBE | onsemi | SA572D-T vs SA572D |
SA575D | DUAL COMPANDER, 0.02MHz BAND WIDTH, PDSO20, SOIC-20 | onsemi | SA572D-T vs SA575D |
SA575D-T | IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function | NXP Semiconductors | SA572D-T vs SA575D-T |
SA575DR2 | DUAL COMPANDER, 0.02MHz BAND WIDTH, PDSO20, SOIC-20 | onsemi | SA572D-T vs SA575DR2 |