Part Details for SB180T26R by Fairchild Semiconductor Corporation
Overview of SB180T26R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SB180T26R
SB180T26R CAD Models
SB180T26R Part Data Attributes
|
SB180T26R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SB180T26R
Fairchild Semiconductor Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB180T26R
This table gives cross-reference parts and alternative options found for SB180T26R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB180T26R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB170-A | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB180T26R vs SB170-A |
SB180TR | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Fairchild Semiconductor Corporation | SB180T26R vs SB180TR |
SR108 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | SB180T26R vs SR108 |
SR108-AP | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SB180T26R vs SR108-AP |
SB180S | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Promax-Johnton Electronic Corporation | SB180T26R vs SB180S |
SB180T50A | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | SB180T26R vs SB180T50A |
SR108-BP | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SB180T26R vs SR108-BP |
SB180 | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | SB180T26R vs SB180 |
SB170-T | Rectifier Diode, Schottky, 1 Element, 1A, 70V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | SB180T26R vs SB170-T |
SB180T26A | Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | SB180T26R vs SB180T26A |