Part Details for SB3045FCT-LF by Won-Top Electronics Co Ltd
Overview of SB3045FCT-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB3045FCT-LF
SB3045FCT-LF CAD Models
SB3045FCT-LF Part Data Attributes:
|
SB3045FCT-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB3045FCT-LF
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | ITO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SB3045FCT-LF
This table gives cross-reference parts and alternative options found for SB3045FCT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB3045FCT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL3045FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | SB3045FCT-LF vs SBL3045FCT |
SB3045FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | SB3045FCT-LF vs SB3045FCT |
MBR3045FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | SB3045FCT-LF vs MBR3045FCT |
SBL3045FCT-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | SB3045FCT-LF vs SBL3045FCT-LF |