Part Details for SBCH412RJ by TE Connectivity
Results Overview of SBCH412RJ by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBCH412RJ Information
SBCH412RJ by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: SBCH412RJ by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SBCH412RJ Part Data Attributes
|
|
SBCH412RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCH412RJ
TE Connectivity
Fixed Resistor, Wire Wound, 4W, 12ohm, 6.9282V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 7928
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Rectangular | |
| Lead Diameter | 0.8 Mm | |
| Lead Length | 30 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8 Mm | |
| Package Length | 20 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Axial | |
| Package Width | 7 Mm | |
| Rated Power Dissipation (P) | 4 W | |
| Resistance | 12 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 7928 | |
| Surface Mount | No | |
| Technology | Wire Wound | |
| Temperature Coefficient | 400 Ppm/°C | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 6.9282 V |