Part Details for SC-R by Switch Components Inc
Results Overview of SC-R by Switch Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC-R Information
SC-R by Switch Components Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SC-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74355820
|
RS | TOGGLE SAFETY COVER, RED Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 84 |
|
$4.5300 | Buy Now |
|
DISTI #
SC-R
|
TME | Accessories: cover, Body: red Min Qty: 1 | 5 |
|
$4.0400 / $5.2000 | Buy Now |
|
DISTI #
44249
|
Waytek, Inc. | Switch Components SC-R toggle safety cover helps prevent accidental actuation with a spring-loaded design, steel faceplate, and plastic red cover. It has a 12.2 mm mounting hole and accepts standard toggle switches with 12 mm or 15/32" diameter mounting stems. Min Qty: 1 Lead time: 14 Weeks, 2 Days | 873 |
|
$3.2819 / $5.0123 | Buy Now |