Part Details for SC1131 by Raspberry Pi
Results Overview of SC1131 by Raspberry Pi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC1131 Information
SC1131 by Raspberry Pi is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SC1131
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AK3947
|
Newark | Fpc Display Cable, 7.87" Length, |Raspberry Pi SC1131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1113 |
|
$1.5300 | Buy Now |
|
DISTI #
2648-SC1131-ND
|
DigiKey | RPI5 DISPLAY CABLE 200MM QTY 1 Min Qty: 1 Container: Tray |
1865 Tray |
|
$1.0000 | Buy Now |
|
DISTI #
358-SC1131
|
Mouser Electronics | FFC / FPC Jumper Cables Raspberry Pi Display Cable Standard - Mini - 200mm RoHS: Compliant | 637 |
|
$1.0000 | Buy Now |
|
DISTI #
SC1131
|
TME | Connection cable, 200mm, Raspberry Pi 5 Min Qty: 1 | 245 |
|
$1.0000 | Buy Now |