Part Details for SC2690 by Raspberry Pi
Results Overview of SC2690 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC2690 Information
SC2690 by Raspberry Pi is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SC2690
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2648-SC2690-ND
|
DigiKey | CM4102063 (COMPUTE MODULE CM4, 2 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$113.5100 | Buy Now |
|
DISTI #
358-SC2690
|
Mouser Electronics | Computer-On-Modules - COM CM4102064 (Compute Module CM4, 2GB RAM/64GB TLC eMMC, Wireless) | 0 |
|
$108.6100 | Order Now |
|
DISTI #
SC2690
|
TME | SOM, Cortex A72, Compute Module 4, 1.5GHz, uP: BCM2711, 5VDC Min Qty: 1 | 0 |
|
$97.5000 | RFQ |