Part Details for SC2691 by Raspberry Pi
Results Overview of SC2691 by Raspberry Pi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC2691 Information
SC2691 by Raspberry Pi is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SC2691
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2648-SC2691-ND
|
DigiKey | CM4104063 (COMPUTE MODULE CM4, 4 Min Qty: 1 Container: Bulk |
0 Bulk |
|
$152.4200 | Buy Now |
|
DISTI #
358-SC2691
|
Mouser Electronics | Computer-On-Modules - COM CM4104064 (Compute Module CM4, 4GB RAM/64GB TLC eMMC, Wireless) | 0 |
|
$147.0100 | Order Now |
|
DISTI #
SC2691
|
TME | SOM, Cortex A72, Compute Module 4, 1.5GHz, uP: BCM2711, 5VDC Min Qty: 1 | 0 |
|
$130.0000 | RFQ |