| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CG1812X7R684MWT | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | SCM51B684MBNF vs CG1812X7R684MWT |
| SH43B684M500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812 | SCM51B684MBNF vs SH43B684M500CT |
| SCM51B684MBNE | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812 | SCM51B684MBNF vs SCM51B684MBNE |
| TYC1812B684MGP | TE Connectivity | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812 | SCM51B684MBNF vs TYC1812B684MGP |
| AC14ZD0684M-- | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812 | SCM51B684MBNF vs AC14ZD0684M-- |
| SCM51B684MBNJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812 | SCM51B684MBNF vs SCM51B684MBNJ |
| AN14ZD684M- | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | SCM51B684MBNF vs AN14ZD684M- |
| AC14ZD684MT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | SCM51B684MBNF vs AC14ZD684MT3 |
| AN14ZD0684M-- | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812 | SCM51B684MBNF vs AN14ZD0684M-- |
| AC14ZD684M- | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1812, | SCM51B684MBNF vs AC14ZD684M- |
Part Details for SCM51B684MBNF by Surge Components Inc
Results Overview of SCM51B684MBNF by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCM51B684MBNF Information
SCM51B684MBNF by Surge Components Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: SCM51B684MBNF by Surge Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SCM51B684MBNF Part Data Attributes
|
|
SCM51B684MBNF
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM51B684MBNF
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1812
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | , 1812 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.68 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1812 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 3.2 Mm |
Alternate Parts for SCM51B684MBNF
This table gives cross-reference parts and alternative options found for SCM51B684MBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM51B684MBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.