| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SCNAS05FF | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 85A, 50V V(RRM), Silicon | SCNAS05 vs SCNAS05FF |
| SCNAS05 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 85A, 50V V(RRM), Silicon | SCNAS05 vs SCNAS05 |
Part Details for SCNAS05 by Micross Components
Results Overview of SCNAS05 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCNAS05 Information
SCNAS05 by Micross Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SCNAS05 by Micross Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SCNAS05 Part Data Attributes
|
|
SCNAS05
Micross Components
Buy Now
Datasheet
|
Compare Parts:
SCNAS05
Micross Components
Rectifier Diode, 1 Phase, 2 Element, 85A, 50V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Anode | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-XUFM-D3 | |
| Non-rep Pk Forward Current-Max | 900 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 85 A | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Reverse Current-Max | 6 µA | |
| Reverse Recovery Time-Max | 2 µS | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
Alternate Parts for SCNAS05
This table gives cross-reference parts and alternative options found for SCNAS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCNAS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.