Part Details for SCSM1 by Micross Components
Results Overview of SCSM1 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCSM1 Information
SCSM1 by Micross Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SCSM1 by Micross Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SCSM1 Part Data Attributes
|
|
SCSM1
Micross Components
Buy Now
Datasheet
|
Compare Parts:
SCSM1
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 150A, 100V V(RRM), Silicon
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.15 V | |
| JESD-30 Code | O-XUPM-X1 | |
| Non-rep Pk Forward Current-Max | 840 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 150 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Post / Stud Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 12 µA | |
| Reverse Recovery Time-Max | 2 µS | |
| Surface Mount | No | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper |