Part Details for SCT2080KEGC11 by ROHM Semiconductor
Overview of SCT2080KEGC11 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCT2080KEGC11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4589
|
Newark | Mosfet, N-Ch, 1.2Kv, 40A, To-247N Rohs Compliant: Yes |Rohm SCT2080KEGC11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$14.3500 / $19.2700 | Buy Now |
DISTI #
846-SCT2080KEGC11-ND
|
DigiKey | MOSFET N-CH 1200V 40A TO247N Min Qty: 1 Lead time: 24 Weeks Container: Tube |
992 In Stock |
|
$16.5944 / $25.0200 | Buy Now |
DISTI #
SCT2080KEGC11
|
Avnet Americas | Transistor MOSFET N-CH 1200V 40A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCT2080KEGC11) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 450 |
|
RFQ | |
DISTI #
755-SCT2080KEGC11
|
Mouser Electronics | MOSFET SILICON CARBIDE RoHS: Compliant | 252 |
|
$19.4500 / $25.0200 | Buy Now |
|
Future Electronics | SCT2080 Series N-Channel 1200 V 40A 262W Through Hole MOSFET TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$16.2700 | Buy Now |
|
Quest Components | 900 |
|
$17.5635 / $23.4180 | Buy Now | |
DISTI #
SCT2080KEGC11
|
TTI | MOSFET SILICON CARBIDE RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 60 In Stock |
|
$16.5900 / $22.0200 | Buy Now |
DISTI #
SCT2080KEGC11
|
Avnet Americas | Transistor MOSFET N-CH 1200V 40A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCT2080KEGC11) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 450 |
|
RFQ | |
DISTI #
SCT2080KEGC11
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 40A, Idm: 80A, 262W Min Qty: 1 | 0 |
|
$19.0500 / $26.4400 | RFQ |
DISTI #
SCT2080KEGC11
|
Avnet Americas | Transistor MOSFET N-CH 1200V 40A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCT2080KEGC11) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 450 |
|
RFQ |
Part Details for SCT2080KEGC11
SCT2080KEGC11 CAD Models
SCT2080KEGC11 Part Data Attributes
|
SCT2080KEGC11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCT2080KEGC11
ROHM Semiconductor
Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, TO-247N, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-247N, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.117 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 16 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 262 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
Alternate Parts for SCT2080KEGC11
This table gives cross-reference parts and alternative options found for SCT2080KEGC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCT2080KEGC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCT2080KE | Power Field-Effect Transistor, 40A I(D), 1200V, 0.117ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | ROHM Semiconductor | SCT2080KEGC11 vs SCT2080KE |
SCT3080KLHRC11 | Power Field-Effect Transistor, | ROHM Semiconductor | SCT2080KEGC11 vs SCT3080KLHRC11 |