Part Details for SCT9320STDR by SCT
Results Overview of SCT9320STDR by SCT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT9320STDR Information
SCT9320STDR by SCT is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SCT9320STDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Step-down type 500kHz Adjustable 2A SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS | 2148 |
|
$0.4638 / $0.9455 | Buy Now |
|
|
Unikey Electronic Pte Ltd | step-down Yes 500KHz Step-Down 1 5V 800mV 32V 3.8V SOIC-8 SMD mount | 10404 |
|
$0.3118 / $0.4454 | Buy Now |