Part Details for SD08CH-TP by Micro Commercial Components
Results Overview of SD08CH-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD08CH-TP Information
SD08CH-TP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD08CH-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-SD08CH-TP-ND
|
DigiKey | TVS DIODE 8VWM 15VC SOD323 Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1066 | Buy Now |
|
DISTI #
833-SD08CH-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMALL SIGNAL SCHOTTKY DIODE RoHS: Compliant | 0 |
|
$0.0920 / $0.5000 | Order Now |
|
|
Vyrian | Diodes | 1897 |
|
RFQ |
US Tariff Estimator: SD08CH-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SD08CH-TP
SD08CH-TP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SD08CH-TP Part Data Attributes
|
|
SD08CH-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD08CH-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 500W, 8V V(RWM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Clamping Voltage-Max | 18 V | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 500 W | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 8 V | |
| Reverse Current-Max | 0.2 µA | |
| Terminal Finish | Matte Tin | |
| Time@Peak Reflow Temperature-Max (s) | 10 |