-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD101CW-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 15MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17040 In Stock |
|
$0.0459 / $0.3900 | Buy Now |
DISTI #
SD101CW-7-F
|
Avnet Americas | Diode Schottky 40V 0.015A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD101CW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1266000 Factory Stock |
|
$0.0391 / $0.0461 | Buy Now |
DISTI #
SD101CW-7-F
|
Avnet Americas | Diode Schottky 40V 0.015A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD101CW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1266000 Factory Stock |
|
$0.0391 / $0.0461 | Buy Now |
DISTI #
621-SD101CW-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 250MW 40V RoHS: Compliant | 14589 |
|
$0.0710 / $0.4000 | Buy Now |
DISTI #
V36:1790_06704069
|
Arrow Electronics | Diode Schottky 40V 0.015A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2329 | Americas - 114000 |
|
$0.0599 / $0.0619 | Buy Now |
DISTI #
V72:2272_06704069
|
Arrow Electronics | Diode Schottky 40V 0.015A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1689 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2679 |
|
$0.0592 | Buy Now |
DISTI #
70438516
|
RS | Diode Schottky 0.015A 40V SOD123 | Diodes Inc SD101CW-7-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 / $0.1860 | RFQ |
|
Future Electronics | SD101CW Series 40 V 15 mA SMT Schottky Barrier Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0390 / $0.0445 | Buy Now |
|
Future Electronics | SD101CW Series 40 V 15 mA SMT Schottky Barrier Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0390 / $0.0445 | Buy Now |
|
Bristol Electronics | 3290 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD101CW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD101CW-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SD101CW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101CW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101CW-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CW-7-F vs SD101CW-E3-08 |
SD101CW-TP | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101CW-7-F vs SD101CW-TP |
SD101CW | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD101CW-7-F vs SD101CW |
SD101CW-7 | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101CW-7-F vs SD101CW-7 |
SD101CW-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CW-7-F vs SD101CW-HE3-18 |
SD101CW | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | SD101CW-7-F vs SD101CW |
SD101CW-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD101CW-7-F vs SD101CW-G3-08 |
SD101CW | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101CW-7-F vs SD101CW |
SD101CW-13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101CW-7-F vs SD101CW-13 |
SD101CW | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Microsemi Corporation | SD101CW-7-F vs SD101CW |