Part Details for SD103B-TAP by Vishay Intertechnologies
Overview of SD103B-TAP by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for SD103B-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H7506
|
Newark | Schottky Diode Do3530V, 0.6V@200Ma, 10Ns, Ifmax=400Ma |Vishay SD103B-TAP RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SD103B-TAP
|
Avnet Americas | SCHOTTKY DIODE DO35 - Ammo Pack (Alt: SD103B-TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0387 / $0.0437 | Buy Now |
DISTI #
78-SD103B-TAP
|
Mouser Electronics | Schottky Diodes & Rectifiers 5uA 30 Volt 15A IFSM RoHS: Compliant | 37886 |
|
$0.0450 / $0.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7939 |
|
RFQ | |
DISTI #
SD103B-TAP
|
EBV Elektronik | Diode Small Signal Schottky 30V 2-Pin DO-35 Ammo (Alt: SD103B-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 40000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0567 / $0.0613 | Buy Now |
Part Details for SD103B-TAP
SD103B-TAP CAD Models
SD103B-TAP Part Data Attributes
|
SD103B-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD103B-TAP
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SD103B-TAP
This table gives cross-reference parts and alternative options found for SD103B-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103B-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103B-B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | SD103B-TAP vs SD103B-B |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, GLASS, DO-35, 2 PIN | International Semiconductor Inc | SD103B-TAP vs SD103B |
SD103B-35 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103B-TAP vs SD103B-35 |
SD103B-T | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | SD103B-TAP vs SD103B-T |
SD103B-35T/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103B-TAP vs SD103B-35T/R13 |
SD103B_AY_10001 | 0.35A, 30V, SILICON, SIGNAL DIODE, DO-35, | PanJit Semiconductor | SD103B-TAP vs SD103B_AY_10001 |
SD103B | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.35; VFM Max (V): 0.6V; @ IF (A): 0.2A; IFSM Max (A): 15A; IR Max (uA): 5uA; @VR (V): 20V; Package: DO-35 | Galaxy Microelectronics | SD103B-TAP vs SD103B |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, | Excel (Suzhou) Semiconductor Co Ltd | SD103B-TAP vs SD103B |
SD103B-35T/B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103B-TAP vs SD103B-35T/B |
SD103B-TP | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | SD103B-TAP vs SD103B-TP |