Datasheets
SD107WS-7 by: Diodes Incorporated

Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2

Part Details for SD107WS-7 by Diodes Incorporated

Overview of SD107WS-7 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for SD107WS-7

Part # Distributor Description Stock Price Buy
Bristol Electronics   2877
RFQ
Quest Components Rectifier Diode, Schottky, 30 Volt, SOD-323 17184
  • 1 $0.1600
  • 2,779 $0.0520
  • 15,386 $0.0480
$0.0480 / $0.1600 Buy Now
Quest Components Rectifier Diode, Schottky, 30 Volt, SOD-323 2265
  • 1 $0.5600
  • 37 $0.1680
  • 299 $0.1120
$0.1120 / $0.5600 Buy Now

Part Details for SD107WS-7

SD107WS-7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SD107WS-7 Part Data Attributes

SD107WS-7 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
SD107WS-7 Diodes Incorporated Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code R-PDSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 0.75 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for SD107WS-7

This table gives cross-reference parts and alternative options found for SD107WS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD107WS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SD107WS-7-F Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated SD107WS-7 vs SD107WS-7-F
SD107WS Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SD107WS-7 vs SD107WS
SD107WS-TP Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SD107WS-7 vs SD107WS-TP
Part Number Description Manufacturer Compare
CMOSH-3TIN/LEAD Rectifier Diode, Central Semiconductor Corp SD107WS-7 vs CMOSH-3TIN/LEAD
CMDSH-3 Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Micro Commercial Components SD107WS-7 vs CMDSH-3
CMOSH-3#N/A Rectifier Diode, Central Semiconductor Corp SD107WS-7 vs CMOSH-3#N/A
SD107WS-7-F Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated SD107WS-7 vs SD107WS-7-F
CMOSH-3 Rectifier Diode, Central Semiconductor Corp SD107WS-7 vs CMOSH-3
SD107WS Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SD107WS-7 vs SD107WS
CMDSH-3 Rectifier Diode, Central Semiconductor Corp SD107WS-7 vs CMDSH-3
CMDSH-3P Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Micro Commercial Components SD107WS-7 vs CMDSH-3P
SD107WS-TP Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SD107WS-7 vs SD107WS-TP

SD107WS-7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD107WS-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD107WS-7 by Diodes Incorporated

  • Please alert me when SD107WS-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SD107WS-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD107WS-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SD107WS-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD107WS-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD107WS-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: