Part Details for SD133 by ACTRAM
Results Overview of SD133 by ACTRAM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD133 Information
SD133 by ACTRAM is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSD13383F4T | Texas Instruments | 12V, N ch NexFET MOSFET™, single LGA 1.0 x 0.6mm, 44mOhm 3-PICOSTAR -55 to 150 | |
| CSD13306WT | Texas Instruments | 12V, N ch NexFET MOSFET™, single WLP 1.0x1.5, 10.2mOhm 6-DSBGA -55 to 150 | |
| CSD13306W | Texas Instruments | 12V, N ch NexFET MOSFET™, single WLP 1.0x1.5, 10.2mOhm 6-DSBGA |