Datasheets
SD1434 by:

Overview of: SD1434 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: SD1434

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SD1434 STMicroelectronics

Buy Now Datasheet

Compare Parts:

SD1434 STMicroelectronics UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.500 INCH, PLASTIC, M111, FM-6

Source Content uid SD1434
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description 0.500 INCH, PLASTIC, M111, FM-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 16 V
Configuration SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-PXFM-F6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for: SD1434

Part Number Description Manufacturer Compare
BLU45/12 Transistors Transistor, North American Philips Discrete Products Div SD1434 vs BLU45/12
Part Number Description Manufacturer Compare
BLU45/12 Transistors Transistor, North American Philips Discrete Products Div SD1434 vs BLU45/12
TP5050 Transistors RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN Motorola Semiconductor Products SD1434 vs TP5050
ULBM25 Transistors RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 Advanced Semiconductor Inc SD1434 vs ULBM25
MRF658 Transistors RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN Motorola Semiconductor Products SD1434 vs MRF658
BLU60/12 Transistors Transistor, Philips Semiconductors SD1434 vs BLU60/12
MRF648 Transistors TRANSISTOR,BJT,NPN,16V V(BR)CEO,11A I(C),SOT-160VAR Freescale Semiconductor SD1434 vs MRF648
NTE367 Transistors RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, W65, 4 PIN NTE Electronics Inc SD1434 vs NTE367
2SC2905 Transistors RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 Advanced Semiconductor Inc SD1434 vs 2SC2905
JO3037 Transistors TRANSISTOR,BJT,NPN,16V V(BR)CEO,5A I(C),SOT-119VAR Freescale Semiconductor SD1434 vs JO3037
BLU30/12 Transistors Transistor Advanced Semiconductor Inc SD1434 vs BLU30/12

Related Parts

Update Alert Settings for: SD1434 by STMicroelectronics

  • Please alert me when SD1434 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SD1434 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD1434 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SD1434 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD1434.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD1434 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.