Part Details for SD15P-PC by L-com Inc
Results Overview of SD15P-PC by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD15P-PC Information
SD15P-PC by L-com Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SD15P-PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1041
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |L-Com SD15P-PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$8.6900 | Buy Now |
|
DISTI #
5073-SD15P-PC-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 1 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.0200 | Buy Now |
|
DISTI #
17-SD15P-PC
|
Mouser Electronics | D-Sub Standard Connectors CONNECTOR DB15M PCB | 0 |
|
$7.7000 / $12.7300 | Order Now |
|
DISTI #
73389130
|
RS | PC TERMINATION D-SUB CONNECTOR, DB15 MALE Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9200 / $8.6100 | RFQ |
|
|
Onlinecomponents.com | CONNECTOR DB15M PCB COO: Taiwan RoHS: Compliant | 0 |
|
$7.5400 / $9.9000 | Buy Now |
|
DISTI #
SD15P-PC
|
L-com US | These DB15 male connectors can be easily soldered into through hole PCB's or used in a variety of other applications. Solder posts follow a standard footprint while gold plated contacts insure long life. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 28 |
|
$3.6000 / $7.1900 | Buy Now |
US Tariff Estimator: SD15P-PC by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SD15P-PC
SD15P-PC Part Data Attributes
|
|
SD15P-PC
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SD15P-PC
L-com Inc
D Subminiature Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Connector Type | D Subminiature Connector | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No |