Part Details for SDA0511CDN by Leiditech
Results Overview of SDA0511CDN by Leiditech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA0511CDN Information
SDA0511CDN by Leiditech is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SDA0511CDN Part Data Attributes
|
|
SDA0511CDN
Leiditech
Buy Now
Datasheet
|
Compare Parts:
SDA0511CDN
Leiditech
Bidirectional TVS diode SDA0511CDN in DFN1006 package, 5V operating voltage, 6V breakdown voltage, 8V clamping voltage at 1A, 1nA leakage current, 60pF typical capacitance, rated for ESD protection up to ±30kV.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |