Part Details for SDA0811CDN by Leiditech
Results Overview of SDA0811CDN by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDA0811CDN Information
SDA0811CDN by Leiditech is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDA0811CDN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 22VC Clamp ESD DIODE UDFN1006-2 | 50 |
|
$0.0381 / $0.0398 | Buy Now |
SDA0811CDN Part Data Attributes
|
|
SDA0811CDN
Leiditech
Buy Now
Datasheet
|
Compare Parts:
SDA0811CDN
Leiditech
Bidirectional TVS diode SDA0811CDN in DFN1006 package with 8V operating voltage, ultra low leakage current of 0.2uA max, clamping voltage of 17V at 1A, and peak pulse power of 300W for 8/20us waveform.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |