Part Details for SDA5000HFS by Solid State Devices Inc (SSDI)
Overview of SDA5000HFS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA5000HFS
SDA5000HFS CAD Models
SDA5000HFS Part Data Attributes
|
SDA5000HFS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDA5000HFS
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HVSTICK-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XDSS-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for SDA5000HFS
This table gives cross-reference parts and alternative options found for SDA5000HFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5000HFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAM50FTXV | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | SDA5000HFS vs SAM50FTXV |
SDA5000HF | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SDA5000HFS vs SDA5000HF |
SDR047/01 | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETICALLY SEALED, AXIAL PACKAGE-2 | Solid State Devices Inc (SSDI) | SDA5000HFS vs SDR047/01 |
R5000FGP-TP | Rectifier Diode, | Micro Commercial Components | SDA5000HFS vs R5000FGP-TP |
SAM50FSMS | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | SDA5000HFS vs SAM50FSMS |
SLF5000 | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, | Semtech Corporation | SDA5000HFS vs SLF5000 |
R5000FGP-TP-HF | Rectifier Diode, | Micro Commercial Components | SDA5000HFS vs R5000FGP-TP-HF |
SDA5000HFTXV | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SDA5000HFS vs SDA5000HFTXV |