Part Details for SDF-R09-113L461 by NorComp
Results Overview of SDF-R09-113L461 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDF-R09-113L461 Information
SDF-R09-113L461 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SDF-R09-113L461
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
37-SDF-R09-113L461-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SOLDER Min Qty: 1 Container: Tray |
3 Tray |
|
$7.7433 / $12.6200 | Buy Now |
|
DISTI #
636-SDF-R09-113L461
|
Mouser Electronics | D-Sub Standard Connectors 9 pin R/A solder M FL 4-40 thrd brkt RoHS: Compliant | 2 |
|
$7.7400 / $12.6200 | Buy Now |
|
|
Onlinecomponents.com | IP67 Male D-Sub Flange Sealed 9 Position Right Angle PCB Dip Solder COO: Taiwan RoHS: Compliant | 0 |
|
$8.5700 / $11.2200 | Buy Now |
US Tariff Estimator: SDF-R09-113L461 by NorComp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SDF-R09-113L461 Part Data Attributes
|
|
SDF-R09-113L461
NorComp
Buy Now
Datasheet
|
Compare Parts:
SDF-R09-113L461
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Board Mounting Option | Split Board Lock | |
| Body Breadth | 0.831 Inch | |
| Body Depth | 0.6 Inch | |
| Body Length | 1.555 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Gender | Female | |
| Contact Pattern | Staggered | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polybutylene Terephthalate | |
| Mixed Contacts | No | |
| Mounting Option 1 | #4-40 | |
| Mounting Option 2 | Jackscrew | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | Waterproof | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Terminal Length | 0.183 Inch | |
| Terminal Pitch | 2.74 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| UL Flammability Code | 94V-0 |
SDF-R09-113L461 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the SDF-R09-113L461 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, industrial, and transportation.
-
The operating temperature range of the SDF-R09-113L461 connector is -55°C to 125°C (-133°F to 257°F).
-
Yes, the SDF-R09-113L461 connector is designed to be compatible with potting or encapsulation, but it's recommended to consult with NorComp or a qualified engineer to ensure proper sealing and material compatibility.
-
The mating cycle life of the SDF-R09-113L461 connector is 500 cycles minimum, but this can vary depending on the application and environmental conditions.