Part Details for SDF-R09-213L012 by NorComp
Results Overview of SDF-R09-213L012 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDF-R09-213L012 Information
SDF-R09-213L012 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SDF-R09-213L012
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AH4004
|
Newark | D Sub Conn, R/A Rcpt, De, 9Pos, Solder, Ip67, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Nanook Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3928 / $9.9971 | Buy Now |
|
|
Onlinecomponents.com | IP67 Female D-Sub Flange Sealed 9 Position Right Angle PCB Dip Solder COO: Taiwan RoHS: Compliant | 0 |
|
$11.5300 / $16.8100 | Buy Now |
|
DISTI #
636-SDF-R09-213L012
|
Mouser Electronics | D-Sub Standard Connectors 9 pin R/A solder F 30u 4-40 int thrd RoHS: Compliant | 0 |
|
$11.3800 / $16.4600 | Order Now |