Part Details for SDPL-GRN-38ST-012 (175952) by Brady Worldwide Inc
Results Overview of SDPL-GRN-38ST-012 (175952) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDPL-GRN-38ST-012 (175952) Information
SDPL-GRN-38ST-012 (175952) by Brady Worldwide Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5ERJ45UNNG-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNG-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Green 14ft | |
| MP-64RJ45UNNG-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 2ft | |
| MP-64RJ45UNNG-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 12ft |
Price & Stock for SDPL-GRN-38ST-012 (175952)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74008918
|
RS | KEYED ALIKE PADLOCK UNIQUE SET NYLON GRN 1.5 IN STEEL SHACKLE KEYCODE 12 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6900 | RFQ |