| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWR05DWEU2003NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPD2003 vs PWR05DWEU2003NA |
| HPWR05DVEU2003A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | SDR10EZPD2003 vs HPWR05DVEU2003A |
| NRCPA10UD204TR5QYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPD2003 vs NRCPA10UD204TR5QYF |
| CPWA0805T100U200K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPD2003 vs CPWA0805T100U200K+/-0.5% |
| PWR05DTEU2003NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPD2003 vs PWR05DTEU2003NA |
| HPWR05DTEU2003A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | SDR10EZPD2003 vs HPWR05DTEU2003A |
| ERJUP6D2003V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPD2003 vs ERJUP6D2003V |
| PWR05DTEU2003A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPD2003 vs PWR05DTEU2003A |
| HPWR05DWEU2003A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | SDR10EZPD2003 vs HPWR05DWEU2003A |
| PWR05DWEU2003A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPD2003 vs PWR05DWEU2003A |
Part Details for SDR10EZPD2003 by ROHM Semiconductor
Results Overview of SDR10EZPD2003 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR10EZPD2003 Information
SDR10EZPD2003 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SDR10EZPD2003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
755-SDR10EZPD2003
|
Mouser Electronics | Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-0.5% 200,000 Ohm RoHS: Compliant | 0 |
|
$0.0440 / $0.3100 | Order Now |
US Tariff Estimator: SDR10EZPD2003 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SDR10EZPD2003 Part Data Attributes
|
|
SDR10EZPD2003
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPD2003
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200000ohm, 400V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 200000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 400 V |
Alternate Parts for SDR10EZPD2003
This table gives cross-reference parts and alternative options found for SDR10EZPD2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPD2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.