| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ERJP06J331V | Panasonic Electronic Components | $0.0139 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805 | SDR10EZPJ331 vs ERJP06J331V |
| ERJUP6J331V | Panasonic Electronic Components | $0.0756 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SDR10EZPJ331 vs ERJUP6J331V |
Part Details for SDR10EZPJ331 by ROHM Semiconductor
Results Overview of SDR10EZPJ331 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR10EZPJ331 Information
SDR10EZPJ331 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SDR10EZPJ331
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
846-SDR10EZPJ331CT-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Container: Cut Tape |
4364 Cut Tape |
|
$0.0403 / $0.2100 | Buy Now |
|
DISTI #
846-SDR10EZPJ331DKR-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 1 Container: Digi-Reel |
4364 Digi-Reel® |
|
$0.0403 / $0.2100 | Buy Now |
|
DISTI #
846-SDR10EZPJ331TR-ND
|
DigiKey | HIGH ANTI-SURGE THICK FILM CHIP Min Qty: 5000 Container: Tape & Reel |
4364 Tape & Reel |
|
$0.0278 / $0.0332 | Buy Now |
|
DISTI #
755-SDR10EZPJ331
|
Mouser Electronics | Thick Film Resistors - SMD Anti-Surge Chip Resistor, 2012mm 400V 0.66W +/-5%, 330 Ohm RoHS: Compliant | 8220 |
|
$0.0230 / $0.2000 | Buy Now |
US Tariff Estimator: SDR10EZPJ331 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SDR10EZPJ331 Part Data Attributes
|
|
SDR10EZPJ331
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SDR10EZPJ331
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 330ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 330 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 400 V |
Alternate Parts for SDR10EZPJ331
This table gives cross-reference parts and alternative options found for SDR10EZPJ331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR10EZPJ331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.